YEMA013AA

Quectel
277-YEMA013AA
YEMA013AA

Mfr.:

Description:
Antennas External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.659.477 Rp3.659.477
Rp3.121.205 Rp31.212.050

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
600 MHz
6 GHz
GPS, GLONASS
50 Ohms
- 40 C
+ 85 C
Adhesive Mount
264.6 mm
157.6 mm
30.5 mm
IP67, IP69K
RG405, RG174
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

YEMA013AA 5G Adhesive Mount Combo Antenna Box

Quectel YEMA013AA 5G Adhesive Mount Combo Antenna Box is an ultra-wide-band 5G/4G antenna box that provides broad coverage from 600MHz to 6000MHz. This Quectel antenna is also backward-compatible to support 3G/2G networks, Cat M, and NB-IoT. The YEMA013AA 5G Adhesive Mount Combo Antenna Box is designed to work with various GND plane sizes or in free space for ease of integration with connection via nine cables of customizable length between 300m to 5000mm and terminated with SMA connectors. This adhesive mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure.