YEMN310L1AM
277-YEMN310L1AM
YEMN310L1AM
Mfr.:
Description:
Quectel Wireless Solutions External Antenna, Low Profile, 3in1, Screw mount, 89.3 86.3 35.4mm, Combo, 4G*2+GNSS L1*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
Quectel Wireless Solutions External Antenna, Low Profile, 3in1, Screw mount, 89.3 86.3 35.4mm, Combo, 4G*2+GNSS L1*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 31/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.097.825 | Rp1.097.825 | |
| Rp962.615 | Rp9.626.150 | |
| Rp916.016 | Rp22.900.400 | |
| Rp851.988 | Rp92.014.704 | |
| Rp810.526 | Rp204.252.552 |
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
