YFGA035E3BM
277-YFGA035E3BM
YFGA035E3BM
Mfr.:
Description:
Quectel Wireless Solutions Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 35 35 7.9mm, Passive, GNSS L1*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
Quectel Wireless Solutions Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 35 35 7.9mm, Passive, GNSS L1*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp145.851 | Rp145.851 | |
| Rp101.086 | Rp2.021.720 | |
| Rp95.583 | Rp9.558.300 | |
| Rp91.180 | Rp23.706.800 | |
| Rp88.611 | Rp44.305.500 | |
| Rp86.593 | Rp86.593.000 |
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
