YSAN027HA
277-YSAN027HA
YSAN027HA
Mfr.:
Description:
Quectel Wireless Solutions Cable, Cable, Screw mount, 250mm, N/A, DC 6GHz*1,250mm, RF1.13, SMA Female, IPEX MHF4L, RoHS Compliant
Quectel Wireless Solutions Cable, Cable, Screw mount, 250mm, N/A, DC 6GHz*1,250mm, RF1.13, SMA Female, IPEX MHF4L, RoHS Compliant
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.808 | Rp59.808 | |
| Rp50.635 | Rp506.350 | |
| Rp45.131 | Rp1.128.275 | |
| Rp43.113 | Rp4.311.300 | |
| Rp40.361 | Rp10.090.250 | |
| Rp38.343 | Rp19.171.500 | |
| Rp36.509 | Rp36.509.000 | |
| Rp34.307 | Rp85.767.500 |
Datasheet
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
