0390-SS

RAF Electronic Hardware
761-0390-SS
0390-SS

Mfr.:

Description:
Screws & Fasteners 1/2 LNGTH 5/16 DIA 6-32 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.694 Rp87.694
Rp70.265 Rp702.650
Rp64.945 Rp1.623.625
Rp58.340 Rp5.834.000
Rp54.671 Rp13.667.750
Rp52.836 Rp26.418.000
Rp51.002 Rp51.002.000
Rp49.351 Rp123.377.500
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
6-32
20.64 mm
Stainless Steel
Slotted Knob
Brand: RAF Electronic Hardware
Outside Diameter: 7.94 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0390-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3919909000
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE