0833-B

RAF Electronic Hardware
761-0833-B
0833-B

Mfr.:

Description:
Screws & Fasteners 7/32HD X 1/2 X 6-32 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.686 Rp76.686
Rp61.459 Rp614.590
Rp56.873 Rp1.421.825
Rp51.002 Rp5.100.200
Rp47.700 Rp11.925.000
Rp46.048 Rp23.024.000
Rp44.581 Rp44.581.000
Rp43.113 Rp107.782.500
Rp41.462 Rp207.310.000

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
6-32
12.7 mm
Brass
Unplated
Pan Head
Brand: RAF Electronic Hardware
Outside Diameter: 5.56 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415338050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE