1107T-2-AL

RAF Electronic Hardware
761-1107T-2-AL
1107T-2-AL

Mfr.:

Description:
Standoffs & Spacers 3/16 Rd X 5/32 X .090 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
518
Expected 14/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.540 Rp9.540
Rp6.916 Rp69.160
Rp5.522 Rp552.200
Rp4.972 Rp2.486.000
Rp4.862 Rp4.862.000
Rp4.715 Rp11.787.500
Rp4.311 Rp43.110.000
Rp4.146 Rp103.650.000
Rp4.036 Rp201.800.000

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3.97 mm
Aluminum
4.76 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.