1157-8-PH

RAF Electronic Hardware
761-1157-8-PH
1157-8-PH

Mfr.:

Description:
Standoffs & Spacers 5/16 Rd X 3/8 X .166 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
196
Expected 27/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785,16 Rp26.785,16
Rp19.997,14 Rp199.971,40
Rp15.575,75 Rp1.557.575,00
Rp14.676,80 Rp7.338.400,00
Rp13.796,19 Rp13.796.190,00
Rp13.282,50 Rp33.206.250,00
Rp12.897,24 Rp64.486.200,00
Rp12.603,70 Rp126.037.000,00
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
9.53 mm
Phenolic
7.94 mm
Female / Female
Brand: RAF Electronic Hardware
Inside Diameter: 4.22 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.