1188-8-N

RAF Electronic Hardware
761-1188-8-N
1188-8-N

Mfr.:

Description:
Standoffs & Spacers 3/8 Rd X 3/8 X .166 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
924 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp39.260 Rp392.600
Rp35.041 Rp3.504.100
Rp32.839 Rp8.209.750
Rp31.739 Rp15.869.500
Rp30.638 Rp30.638.000
Rp30.454 Rp76.135.000
Rp30.087 Rp150.435.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
9.53 mm
Nylon
9.53 mm
Brand: RAF Electronic Hardware
Inside Diameter: 4.22 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.