2103-440-SS-20

RAF Electronic Hardware
761-2103-440-SS-20
2103-440-SS-20

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex X 7/16 Length Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.268 Rp50.268
Rp46.599 Rp465.990
Rp41.462 Rp4.146.200
Rp39.077 Rp9.769.250
Rp37.793 Rp18.896.500
Rp36.509 Rp36.509.000
Rp36.142 Rp90.355.000
Rp35.591 Rp177.955.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
11.11 mm
Stainless Steel
6.35 mm
Passivated
Female / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.