2108-832-N

RAF Electronic Hardware
761-2108-832-N
2108-832-N

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex X 3/4 Length Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.164 Rp69.164
Rp64.028 Rp640.280
Rp57.056 Rp5.705.600
Rp53.570 Rp13.392.500
Rp51.919 Rp25.959.500
Rp50.085 Rp50.085.000
Rp49.718 Rp124.295.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
8-32
19.05 mm
Nylon
6.35 mm
Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.