4503T-440-SS

RAF Electronic Hardware
761-4503T-440-SS
4503T-440-SS

Mfr.:

Description:
Standoffs & Spacers 3/16 Hex X 13/32 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp21.832 Rp218.320
Rp17.043 Rp1.704.300
Rp16.071 Rp8.035.500
Rp15.099 Rp15.099.000
Rp14.530 Rp36.325.000
Rp14.126 Rp70.630.000
Rp13.796 Rp137.960.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
10.32 mm
Stainless Steel
4.76 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.