4750-9

RAF Electronic Hardware
761-4750-9
4750-9

Mfr.:

Description:
Screws & Fasteners 3/16 Hex X 11/16 TL X 4-40 Thd Jack Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
58
Expected 15/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.428 Rp88.428
Rp70.816 Rp708.160
Rp65.495 Rp1.637.375
Rp58.707 Rp5.870.700
Rp55.038 Rp13.759.500
Rp53.203 Rp26.601.500
Rp51.369 Rp51.369.000
Rp49.718 Rp124.295.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Hex Jackscrew
4-40 UNC
17.46 mm
Steel
Zinc
Hex
Brand: RAF Electronic Hardware
Outside Diameter: 4.76 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156040
JPHTS:
731815090
KRHTS:
7318159000
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE