8128-832-SS-20

RAF Electronic Hardware
761-8128-832-SS-20
8128-832-SS-20

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 3.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp404.162 Rp404.162
Rp345.455 Rp1.727.275
Rp322.890 Rp3.228.900
Rp295.371 Rp7.384.275
Rp289.133 Rp14.456.650
Rp283.813 Rp28.381.300

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
3 in
1.5 in
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 3 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE