M0298-SS
Images are for reference only
See Product Specifications
See Product Specifications
761-M0298-SS
M0298-SS
Mfr.:
Description:
Screws & Fasteners Metric Captive Panel Screw - Style 4 5.5mm HD X 11mm X M3.5 Thd
Screws & Fasteners Metric Captive Panel Screw - Style 4 5.5mm HD X 11mm X M3.5 Thd
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.645 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp3.809.299 | |
| Rp19.814 | Rp4.953.500 | |
| Rp18.896 | Rp9.448.000 | |
| Rp18.089 | Rp18.089.000 | |
| Rp17.190 | Rp42.975.000 | |
| Rp16.603 | Rp83.015.000 |
Compliance Codes
- CAHTS:
- 7318150010
- USHTS:
- 7318156070
- JPHTS:
- 731815090
- BRHTS:
- 73181500
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
