M0791-12-n
761-M0791-12-N
M0791-12-n
Mfr.:
Description:
Standoffs & Spacers 16mm Rd X 22mm X 13mm ID
Standoffs & Spacers 16mm Rd X 22mm X 13mm ID
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.432 | Rp119.432 | |
| Rp116.314 | Rp581.570 | |
| Rp113.011 | Rp1.130.110 | |
| Rp109.893 | Rp2.967.111 | |
| Rp103.655 | Rp5.597.370 | |
| Rp100.536 | Rp10.857.888 | |
| Rp90.996 | Rp24.568.920 | |
| Rp87.877 | Rp45.080.901 |
Compliance Codes
- USHTS:
- 3926909989
- MXHTS:
- 3926909988
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
