M0859-14-b
761-M0859-14-B
M0859-14-b
Mfr.:
Description:
Standoffs & Spacers 19mm Rd X 30mm X 15mm ID
Standoffs & Spacers 19mm Rd X 30mm X 15mm ID
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp185.845 | Rp185.845 | |
| Rp180.708 | Rp903.540 | |
| Rp175.938 | Rp1.759.380 | |
| Rp170.985 | Rp3.077.730 | |
| Rp161.261 | Rp8.708.094 | |
| Rp156.308 | Rp16.881.264 | |
| Rp141.631 | Rp35.691.012 | |
| Rp136.861 | Rp68.977.944 |
- USHTS:
- 3926909989
- MXHTS:
- 3926909988
- ECCN:
- EAR99
Indonesia
