M1259-2545-AL-7
Images are for reference only
See Product Specifications
See Product Specifications
761-M1259-2545-AL-7
M1259-2545-AL-7
Mfr.:
Description:
Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 12mm X M2.5 Thd
Standoffs & Spacers Metric Hex Female Standoffs 4.5mm Hex X 12mm X M2.5 Thd
Datasheet:
In Stock: 742
-
Stock:
-
742 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.310 | Rp14.310 | |
| Rp10.439 | Rp104.390 | |
| Rp8.329 | Rp832.900 | |
| Rp7.504 | Rp3.752.000 | |
| Rp7.338 | Rp7.338.000 | |
| Rp7.137 | Rp17.842.500 | |
| Rp6.494 | Rp64.940.000 | |
| Rp6.256 | Rp156.400.000 | |
| 50.000 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 7616100090
- USHTS:
- 7616109030
- JPHTS:
- 761610000
- KRHTS:
- 7616100000
- BRHTS:
- 76161000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
