M1270-2545-N

RAF Electronic Hardware
761-M1270-2545-N
M1270-2545-N

Mfr.:

Description:
Standoffs & Spacers M2.5X0.45 FEM 23mm NYL Stdoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.521 Rp78.521
Rp72.834 Rp728.340
Rp64.761 Rp6.476.100
Rp60.909 Rp15.227.250
Rp58.891 Rp29.445.500
Rp57.056 Rp57.056.000
Rp56.506 Rp141.265.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
23 mm
4.5 mm
Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: M1270-2545-N-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.