M1356-5008-al
761-M1356-5008-AL
M1356-5008-al
Mfr.:
Description:
Standoffs & Spacers 8mm Hex X 9mm X M5 Thd
Standoffs & Spacers 8mm Hex X 9mm X M5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.041 | Rp35.041 | |
| Rp26.051 | Rp260.510 | |
| Rp20.364 | Rp2.036.400 | |
| Rp19.080 | Rp11.295.360 | |
| Rp18.052 | Rp18.701.872 | |
| Rp17.374 | Rp43.712.984 | |
| Rp16.878 | Rp84.930.096 | |
| Rp16.511 | Rp166.166.704 | |
| 25.012 | Quote |
Compliance Codes
- USHTS:
- 3926909989
- MXHTS:
- 3926909988
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
