M1360-4007-ss
761-M1360-4007-SS
M1360-4007-ss
Mfr.:
Description:
Standoffs & Spacers 8mm Hex X 13mm X M4 Thd Metric Hex Standoff
Standoffs & Spacers 8mm Hex X 13mm X M4 Thd Metric Hex Standoff
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.199 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp19.447 | |
| Rp14.622 | Rp146.220 | |
| Rp11.375 | Rp1.137.500 | |
| Rp10.714 | Rp6.396.258 | |
| Rp10.072 | Rp12.025.968 | |
| Rp9.705 | Rp25.106.835 | |
| Rp9.430 | Rp48.790.820 | |
| Rp9.210 | Rp93.472.290 | |
| 25.074 | Quote |
Indonesia
