M1663-d-2545-s
761-M1663-D-2545-S
M1663-d-2545-s
Mfr.:
Description:
Standoffs & Spacers 4.5mm Rd X 16mm X M2.5 Thd
Standoffs & Spacers 4.5mm Rd X 16mm X M2.5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp244.552 | Rp244.552 | |
| Rp237.948 | Rp1.189.740 | |
| Rp231.343 | Rp2.313.430 | |
| Rp218.134 | Rp5.671.484 | |
| Rp211.529 | Rp10.999.508 | |
| Rp198.320 | Rp20.625.280 | |
| Rp185.111 | Rp48.128.860 |
Compliance Codes
- USHTS:
- 7318190000
- MXHTS:
- 7318190000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
