M1756-a-5008-s
761-M1756-A-5008-S
M1756-a-5008-s
Mfr.:
Description:
Standoffs & Spacers 10mm Rd X 4mm X M5 Thd
Standoffs & Spacers 10mm Rd X 4mm X M5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp124.019 | Rp124.019 | |
| Rp120.533 | Rp602.665 | |
| Rp117.414 | Rp1.174.140 | |
| Rp114.112 | Rp2.966.912 | |
| Rp107.508 | Rp5.590.416 | |
| Rp104.389 | Rp10.856.456 | |
| Rp94.482 | Rp24.565.320 | |
| Rp91.180 | Rp47.413.600 |
- USHTS:
- 7318190000
- MXHTS:
- 7318190000
- ECCN:
- EAR99
Indonesia
