M1812-b-2545-b
761-M1812-B-2545-B
M1812-b-2545-b
Mfr.:
Description:
Standoffs & Spacers 4.5mm Rd X 15mm X M2.5 Thd
Standoffs & Spacers 4.5mm Rd X 15mm X M2.5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.991 | Rp59.991 | |
| Rp55.588 | Rp555.880 | |
| Rp49.534 | Rp5.646.876 | |
| Rp46.599 | Rp13.280.715 | |
| Rp45.131 | Rp23.152.203 | |
| Rp43.480 | Rp44.610.480 | |
| Rp43.297 | Rp108.588.876 | |
| Rp42.563 | Rp213.496.008 | |
| 10.032 | Quote |
- USHTS:
- 7415390000
- TARIC:
- 7415390000
- MXHTS:
- 7415390000
- ECCN:
- EAR99
Indonesia
