M2028-c-4007-al
761-M2028-C-4007-AL
M2028-c-4007-al
Mfr.:
Description:
Standoffs & Spacers 8mm Rd X 21mm X M4 Thd
Standoffs & Spacers 8mm Rd X 21mm X M4 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.973 | Rp57.973 | |
| Rp53.754 | Rp537.540 | |
| Rp47.883 | Rp5.650.194 | |
| Rp44.948 | Rp13.259.660 | |
| Rp43.480 | Rp23.087.880 | |
| Rp42.012 | Rp42.138.036 | |
| Rp41.829 | Rp106.120.173 | |
| Rp41.095 | Rp206.091.425 | |
| 10.030 | Quote |
- USHTS:
- 7616109030
- MXHTS:
- 7616106000
- ECCN:
- EAR99
Indonesia
