M2032-b-3506-s
761-M2032-B-3506-S
M2032-b-3506-s
Mfr.:
Description:
Standoffs & Spacers 8mm Rd X 25mm X M3.5 Thd
Standoffs & Spacers 8mm Rd X 25mm X M3.5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp55.588 | Rp55.588 | |
| Rp51.369 | Rp513.690 | |
| Rp45.865 | Rp4.586.500 | |
| Rp43.113 | Rp10.692.024 | |
| Rp41.645 | Rp23.237.910 | |
| Rp40.361 | Rp42.540.494 | |
| Rp39.994 | Rp101.664.748 | |
| Rp39.444 | Rp198.087.768 | |
| 10.044 | Quote |
Compliance Codes
- USHTS:
- 7318190000
- MXHTS:
- 7318190000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
