M2168-3005-SS-20
Images are for reference only
See Product Specifications
See Product Specifications
761-M2168-3005-SS-20
M2168-3005-SS-20
Mfr.:
Description:
Standoffs & Spacers 6mm Hex X 49mm X M3 Thd Metric Hex Male-Female Standoff
Standoffs & Spacers 6mm Hex X 49mm X M3 Thd Metric Hex Male-Female Standoff
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp118.148 | Rp118.148 | |
| Rp115.029 | Rp575.145 | |
| Rp111.911 | Rp1.119.110 | |
| Rp108.792 | Rp2.719.800 | |
| Rp102.554 | Rp5.127.700 | |
| Rp99.435 | Rp9.943.500 | |
| Rp90.079 | Rp22.519.750 | |
| Rp86.960 | Rp43.480.000 |
Datasheet
Compliance Codes
- USHTS:
- 7318190000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
