m0230-s
761-M0230-S
m0230-s
Mfr.:
Description:
Screws & Fasteners 9.5mm HD X 28.5mm X M5 Thd
Screws & Fasteners 9.5mm HD X 28.5mm X M5 Thd
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp245.469 | Rp245.469 | |
| Rp200.522 | Rp2.005.220 | |
| Rp190.065 | Rp3.611.235 | |
| Rp177.589 | Rp10.122.573 | |
| Rp169.334 | Rp19.304.076 | |
| Rp159.977 | Rp42.553.882 | |
| Rp153.556 | Rp78.774.228 | |
| Rp147.869 | Rp148.904.083 | |
| 2.508 | Quote |
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
