1.30.283.111/0300

RAFI
611-130.283.111/0300
1.30.283.111/0300

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Reset pull 100N Illum Metal IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.704.934 Rp2.704.934
Rp2.449.925 Rp24.499.250
Rp2.403.693 Rp62.496.018
Rp2.327.190 Rp116.359.500
100 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Illuminated
Panel Mount
Contact
IP65
Brand: RAFI
Features: Pull Reset
Height: 44.1 mm
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: RAFIX 22 FSR
Factory Pack Quantity: 2
Subcategory: Switches
Tradename: RAFIX
Part # Aliases: 1.30283.111/0300 1.30283.1110300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509035
JPHTS:
853890000
KRHTS:
8536502000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFIX 22 FSR Switches

RAFI RAFIX 22 FSR switches are ideal for harsh environments and outdoor applications. The switches feature a rugged design and are able to withstand the most extreme operating conditions. These switches are resistant to intense sunlight, heavy rain, hail, or snow and offer IP65 and IP69K moisture protection. RAFI RAFIX 22 FSR control components have a low mounting depth saves space and enables fast installation.