RP2C-BAG-D

REAN
568-RP2C-BAG-D
RP2C-BAG-D

Mfr.:

Description:
Phone Connectors MONO 1/4 PLUG BLACK/TIN - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.682 Rp45.682
Rp38.710 Rp3.871.000
Rp38.343 Rp7.668.600
Rp37.242 Rp18.621.000
Rp35.224 Rp35.224.000
Rp34.307 Rp68.614.000
Rp33.206 Rp166.030.000

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
1 Position
Free Hanging
Solder
Nickel
Straight
Plug
Bulk
Brand: REAN
Color: Black
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Finger Groove Plugs

REAN  Finger Groove Plugs feature an ergonomic finger groove for easier handling. These plugs are available in stereo or mono 1/4" straight or right-angle versions. Other options include nickel- or black-plated housing and gold- or tin-plated contacts. Typical applications for REAN Finger Groove Plugs include lighting, digital signage, concerts, churches, theaters, and other professional audio.