RP2RCF-BAG-D

REAN
568-RP2RCF-BAG-D
RP2RCF-BAG-D

Mfr.:

Description:
Phone Connectors Rean Plug 1/4in mono low profile RA Bk/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.343 Rp38.343
Rp36.875 Rp368.750
Rp36.325 Rp726.500
Rp30.638 Rp3.063.800
Rp30.271 Rp15.135.500
Rp28.987 Rp28.987.000
Rp28.803 Rp57.606.000

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
1 Position
Screw
Not Switched
Solder
Nickel
Right Angle
Plug
Bulk
Brand: REAN
Color: Black
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pancake 1/4" Right-Angle Plugs

REAN Pancake 1/4" TS (mono) Right-Angle Plugs are ideal for musical instrument pedalboards and other applications where a low profile is desirable. These plugs feature a modern, forward-looking design with either nickel or black back covers. REAN Pancake 1/4" Right-Angle Plugs are rated to >1000 mating cycles.