RRX5M-Z-012

REAN
568-RRX5M-Z-012
RRX5M-Z-012

Mfr.:

Description:
XLR Connectors XLR 5 pole male receptacle, standard D-shape metal flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp73.017
Rp66.413 Rp664.130
Rp64.945 Rp6.494.500
Rp61.276 Rp15.319.000
Rp58.524 Rp29.262.000
Rp56.873 Rp56.873.000
Rp55.038 Rp137.595.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
XLR Receptacles
Standard XLR
5 Position
Male
Screw
Panel Mount
Gold
Straight
Brand: REAN
Color: Black
Contact Material: Bronze
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Part # Aliases: RRX5M-Z-012-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Airtight XLR Chassis Connectors

REAN Airtight XLR Chassis Connectors are optimized for lighting applications in harsh environments and feature a one-piece design with a rubber cap, requiring minimum installation space. The reliable air-tightness design structure includes UL 94V-0-rated materials, a standard D-shape metal flange, and a rugged diecast shell with black plating. These connectors are available in 3- or 5-pole variants with single or combined female+male options. The series provides IP65 protection when mated with a REAN Z Series XLR connector or when the rubber cap is closed. REAN Airtight XLR Chassis Connectors operate in a -30°C to +80°C temperature range, making them ideal for outdoor lighting/LED and stage lighting applications.