R-78T3.3-1.0/AL-R
Images are for reference only
See Product Specifications
See Product Specifications
919-R-78T3.3-1.0/ALR
R-78T3.3-1.0/AL-R
Mfr.:
Description:
DC/DC Converters - SMD 7-42VIN 3.3V 1A SIP3 23x27.2x10mm
DC/DC Converters - SMD 7-42VIN 3.3V 1A SIP3 23x27.2x10mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 150) | ||
| Rp223.270,82 | Rp33.490.623,00 | |
| Rp222.536,98 | Rp100.141.641,00 | |
| Rp222.353,52 | Rp200.118.168,00 | |
Compliance Codes
- CNHTS:
- 8504409190
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
