R05P05S/P/R8
Images are for reference only
See Product Specifications
See Product Specifications
919-R05P05SPR8
R05P05S/P/R8
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin 5Vout
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp456.815 | Rp456.815 | |
| Rp443.423 | Rp2.217.115 | |
| Rp421.224 | Rp4.212.240 | |
| Rp421.041 | Rp10.526.025 | |
| Rp414.620 | Rp20.731.000 | |
| Rp404.162 | Rp40.416.200 | |
| Rp397.374 | Rp99.343.500 | |
| Rp396.457 | Rp198.228.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
