R05P15S/P/X2/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R05P15SX2PR6.4
R05P15S/P/X2/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin 15Vout
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin 15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp403.795 | Rp403.795 | |
| Rp388.568 | Rp1.942.840 | |
| Rp379.028 | Rp3.790.280 | |
| Rp370.589 | Rp9.264.725 | |
| Rp364.352 | Rp18.217.600 | |
| Rp353.894 | Rp35.389.400 | |
| Rp349.308 | Rp87.327.000 | |
| Rp348.391 | Rp174.195.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
