R05P22005D/P

RECOM Power
919-R05P22005D/P
R05P22005D/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp169.334 Rp169.334
Rp163.096 Rp815.480
Rp160.528 Rp1.605.280
Rp157.042 Rp3.926.050
Rp154.473 Rp7.723.650
Rp151.905 Rp15.190.500
Rp148.603 Rp37.150.750
Rp146.218 Rp73.109.000

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
20 V
50 mA
- 5 V
200 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP22005D
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018161
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2W SIP7 DC/DC Converters for SIC Applications

RECOM Power 2W SIP7 DC/DC Converters for SIC Applications are designed for SIC MOSFET drivers and are available with voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. RECOM RxxP22005D and RKZ-xx2005D DC/DC Converters feature output sharing, allowing the module to be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The modules offer 5.2kVDC isolation and meet harsh environment requirements with a -40°C to +95°C (with derating) operating temperature range.