R05P23.3S/P/X2/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R05P23.3SX2PR6.4
R05P23.3S/P/X2/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 3.3Vout
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp425.260 | Rp425.260 | |
| Rp409.116 | Rp2.045.580 | |
| Rp399.026 | Rp3.990.260 | |
| Rp390.953 | Rp9.773.825 | |
| Rp383.982 | Rp19.199.100 | |
| Rp373.708 | Rp37.370.800 | |
| Rp367.837 | Rp91.959.250 | |
| Rp366.920 | Rp183.460.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
