R05P3.3S/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R05P3.3SR6.4
R05P3.3S/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin 3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 5Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp370.956 | Rp370.956 | |
| Rp352.427 | Rp1.762.135 | |
| Rp348.024 | Rp3.480.240 | |
| Rp347.840 | Rp8.696.000 | |
| Rp338.851 | Rp33.885.100 | |
| Rp332.430 | Rp83.107.500 | |
| Rp332.246 | Rp166.123.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
