R09P05D/P/R8
Images are for reference only
See Product Specifications
See Product Specifications
919-R09P05DPR8
R09P05D/P/R8
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 9Vin +/-5Vout
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 9Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp467.639,54 | Rp467.639,54 | |
| Rp449.843,92 | Rp2.249.219,60 | |
| Rp440.854,38 | Rp4.408.543,80 | |
| Rp440.670,92 | Rp11.016.773,00 | |
| Rp431.131,00 | Rp43.113.100,00 | |
| Rp422.324,92 | Rp105.581.230,00 | |
| Rp422.141,46 | Rp211.070.730,00 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
