R09P15D/P/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R09P15DPR6.4
R09P15D/P/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 9Vin +/-15Vout
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 9Vin +/-15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp423.426 | Rp423.426 | |
| Rp407.281 | Rp2.036.405 | |
| Rp400.126 | Rp4.001.260 | |
| Rp399.943 | Rp9.998.575 | |
| Rp390.586 | Rp39.058.600 | |
| Rp382.331 | Rp95.582.750 | |
| Rp381.780 | Rp190.890.000 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
