R12P05D/P/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R12P05DPR6.4
R12P05D/P/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin +/-5Vout
DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp423.426 | Rp423.426 | |
| Rp407.281 | Rp2.036.405 | |
| Rp400.126 | Rp4.001.260 | |
| Rp399.943 | Rp9.998.575 | |
| Rp394.806 | Rp19.740.300 | |
| Rp380.680 | Rp38.068.000 | |
| Rp370.773 | Rp92.693.250 | |
| Rp369.305 | Rp184.652.500 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
