R12P212S/P/X2/R8
Images are for reference only
See Product Specifications
See Product Specifications
919-R12P212SX2PR8
R12P212S/P/X2/R8
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin 12Vout
DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin 12Vout
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
20Expected 26/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp478.647 | Rp478.647 | |
| Rp464.704 | Rp2.323.520 | |
| Rp440.854 | Rp4.408.540 | |
| Rp440.671 | Rp11.016.775 | |
| Rp432.599 | Rp21.629.950 | |
| Rp423.426 | Rp42.342.600 | |
| Rp416.271 | Rp104.067.750 | |
| Rp415.353 | Rp207.676.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
