R12P215D/P/R6.4
Images are for reference only
See Product Specifications
See Product Specifications
919-R12P215DPR6.4
R12P215D/P/R6.4
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 12Vin +/-15Vout
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 12Vin +/-15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp445.991 | Rp445.991 | |
| Rp429.113 | Rp2.145.565 | |
| Rp418.472 | Rp4.184.720 | |
| Rp408.932 | Rp10.223.300 | |
| Rp401.961 | Rp20.098.050 | |
| Rp390.586 | Rp39.058.600 | |
| Rp385.633 | Rp96.408.250 | |
| Rp384.532 | Rp192.266.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
