R15P12S/R8
Images are for reference only
See Product Specifications
See Product Specifications
919-R15P12SR8
R15P12S/R8
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 15Vin 12Vout
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 15Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp425.260 | Rp425.260 | |
| Rp409.116 | Rp2.045.580 | |
| Rp401.777 | Rp4.017.770 | |
| Rp401.594 | Rp10.039.850 | |
| Rp392.237 | Rp39.223.700 | |
| Rp384.165 | Rp96.041.250 | |
| Rp383.615 | Rp191.807.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
