R15P205D/P/R8
Images are for reference only
See Product Specifications
See Product Specifications
919-R15P205DPR8
R15P205D/P/R8
Mfr.:
Description:
DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin +/-5Vout
DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp528.181 | Rp528.181 | |
| Rp508.368 | Rp2.541.840 | |
| Rp499.378 | Rp4.993.780 | |
| Rp472.776 | Rp11.819.400 | |
| Rp459.567 | Rp22.978.350 | |
| Rp446.909 | Rp44.690.900 | |
| Rp436.818 | Rp109.204.500 | |
| Rp436.451 | Rp218.225.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
