R1D-2412-R
Images are for reference only
See Product Specifications
See Product Specifications
919-R1D-2412-R
R1D-2412-R
Mfr.:
Description:
DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-12Vout
DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-12Vout
Datasheet:
In Stock: 500
-
Stock:
-
500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp172.269 | Rp172.269 | |
| Rp171.535 | Rp1.715.350 | |
| Rp169.884 | Rp4.247.100 | |
| Rp167.132 | Rp8.356.600 | |
| Rp158.326 | Rp15.832.600 | |
| Rp156.124 | Rp39.031.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp141.998 | Rp70.999.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
