R1S-2424/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-R1S-2424HP
R1S-2424/HP
Mfr.:
Description:
DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 24Vout
DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 24Vout
Datasheet:
In Stock: 44
-
Stock:
-
44Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
480Expected 25/09/2026400Expected 20/11/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.925 | Rp204.925 | |
| Rp196.119 | Rp1.961.190 | |
| Rp193.367 | Rp4.834.175 | |
| Rp182.543 | Rp7.301.720 | |
| Rp179.424 | Rp21.530.880 | |
| Rp177.222 | Rp49.622.160 | |
| Rp177.039 | Rp92.060.280 | |
| Rp174.470 | Rp174.470.000 | |
| 2.520 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
