R1S12-1505/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-R1S12-1505HP
R1S12-1505/HP
Mfr.:
Description:
DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 5Vout
DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp199.238 | Rp199.238 | |
| Rp199.054 | Rp1.990.540 | |
| Rp161.812 | Rp4.045.300 | |
| Rp161.628 | Rp8.081.400 | |
| Rp160.528 | Rp15.892.272 | |
| Rp154.657 | Rp40.829.448 | |
| Rp153.373 | Rp80.980.944 | |
| Rp152.822 | Rp156.336.906 | |
| 2.508 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
