R1S12-2409
Images are for reference only
See Product Specifications
See Product Specifications
919-R1S12-2409
R1S12-2409
Mfr.:
Description:
DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 9Vout
DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp190.248 | Rp190.248 | |
| Rp189.881 | Rp1.898.810 | |
| Rp168.416 | Rp4.210.400 | |
| Rp164.747 | Rp8.237.350 | |
| Rp161.445 | Rp15.983.055 | |
| Rp158.509 | Rp41.846.376 | |
| Rp156.491 | Rp82.627.248 | |
| Rp155.758 | Rp159.340.434 | |
| 2.508 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
