R1Z-0509/P-R

RECOM Power
919-R1Z-0509/P-R
R1Z-0509/P-R

Mfr.:

Description:
DC/DC Converters - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp249.873 Rp62.468.250
Rp246.203 Rp123.101.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.75 V
5.25 V
9 V
111 mA
1 kV
SMD-10
15.24 mm
10.7 mm
9 mm
Industrial
R1Z
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10017968
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RECOM Econoline R1Z 1 Watt SMD Miniature Isolated Single Output DC/DC Converter

RECOM Econoline R1Z 1 Watt SMD Miniature Isolated Single Output DC/DC Converter is no larger than a standard unregulated SMD converter but is capable of isolating or converting DC power rails where an SMD format with regulated output is required.
Learn More

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.